- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 20IMX7-03-8G
20IMX7-03-8G
Bel Power Solutions
DC-DC Converter - 7W - Input: 9 to 36 VDC - Output: 3.3 VDC - -40 to 85°C - Thru Hole - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 7W - Input: 9 to 36 VDC - Output: 3.3 VDC - -40 to 85°C - Thru Hole - RoHS
Search Keywords: 20IMX7038G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:20IMX7-03-8G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
23
$243.00
45
$131.10
68
$89.50
90 +
$87.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments