- Home ›
- All Products›
- 110RCM500-24
110RCM500-24
Bel Power Solutions
DC-DC Converter - 500W - Input: 77 to 137.5 VDC - Output: 24 VDC - -40 to 70°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 500W - Input: 77 to 137.5 VDC - Output: 24 VDC - -40 to 70°C - RoHS
Search Keywords: 110RCM50024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:110RCM500-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
4
$1,476.00
8
$779.00
12
$535.73
16 +
$525.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments