- Home ›
- All Products›
- 0ZSC0600FF1E
0ZSC0600FF1E
Bel Power Solutions
PTC Resettable Fuse 20V | 6.0A | Strap | Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PTC Resettable Fuse 20V | 6.0A | Strap | Bulk
Search Keywords: 0ZSC0600FF1E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ZSC0600FF1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
750
$0.9118
1,500
$0.5611
2,250
$0.4442
3,000 +
$0.4353
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments