- Home ›
- All Products›
- 0ZSC0190FF1E
Bel Power Solutions
0ZSC0190FF1E
PTC Resettable Fuse 20V | 1.9A | Strap | Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
PTC Resettable Fuse 20V | 1.9A | Strap | Bulk
Search Keywords: 0ZSC0190FF1E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ZSC0190FF1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 0ZSC0190FF1E RoHS compliant?
Yes, 0ZSC0190FF1E is RoHS compliant.
What is the lead time for 0ZSC0190FF1E?
The standard lead time for 0ZSC0190FF1E is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
750
$0.4232
1,500
$0.3174
2,250
$0.2962
3,000 +
$0.2903
Click for Quote
Log in
to unlock special pricing