- Home ›
- All Products›
- 0ZRS0750FF1A
0ZRS0750FF1A
Bel Power Solutions
PTC Resettable Fuse 100A 13s 0.0074 Ohm 2-Pin Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PTC Resettable Fuse 100A 13s 0.0074 Ohm 2-Pin Radial Bulk
Search Keywords: 0ZRS0750FF1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ZRS0750FF1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 7/20/26
Minimum Order Quantity:
25
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$0.983
250
$0.799
500
$0.763
1,000
$0.731
3,000
$0.701
5,000
$0.682
8,000
$0.680
10,000 +
$0.673
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments