- Home ›
- All Products›
- 0ZRR0300FF1A
0ZRR0300FF1A
Bel Power Solutions
PTC Resettable Fuse 40A 19.8s 60V 0.04Ohm 2-Pin Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PTC Resettable Fuse 40A 19.8s 60V 0.04Ohm 2-Pin Thru-Hole Bulk
Search Keywords: 0ZRR0300FF1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ZRR0300FF1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,000
$0.2994
3,000
$0.2965
5,000
$0.2452
8,000
$0.2440
10,000
$0.2428
25,000
$0.2415
50,000 +
$0.2403
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments