- Home ›
- All Products›
- 0ZRP0500FF1A
0ZRP0500FF1A
Bel Power Solutions
PTC Resettable Fuse 40A 28s 60V 0.012Ohm 2-Pin Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PTC Resettable Fuse 40A 28s 60V 0.012Ohm 2-Pin Thru-Hole Bulk
Search Keywords: 0ZRP0500FF1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ZRP0500FF1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
601
Ships today, if you order in
Minimum Order Quantity:
50
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$1.2658
250
$0.7224
800
$0.5844
1,600
$0.5701
3,200
$0.5505
5,600
$0.4841
8,000
$0.4809
15,200 +
$0.4785
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments