- Home ›
- All Products›
- 0ZRP0050FF1E
0ZRP0050FF1E
Bel Power Solutions
PTC Resettable Fuse 40A 0.8s 60V 0.32Ohm 2-Pin Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
PTC Resettable Fuse 40A 0.8s 60V 0.32Ohm 2-Pin Thru-Hole Bulk
Search Keywords: 0ZRP0050FF1E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ZRP0050FF1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
100
$0.2590
1,000
$0.2041
3,000
$0.1952
6,000
$0.1897
9,000
$0.1845
27,000
$0.1719
51,000
$0.1715
102,000 +
$0.1646
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments