- Home ›
- All Products›
- 0ZRN0600FF1A
0ZRN0600FF1A
Bel Power Solutions
PTC Resettable Fuse 100A 5s 16V 0.013Ohm 2-Pin Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
PTC Resettable Fuse 100A 5s 16V 0.013Ohm 2-Pin Thru-Hole Bulk
Search Keywords: 0ZRN0600FF1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ZRN0600FF1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$0.6822
250
$0.5722
1,000
$0.5295
3,000
$0.4860
5,000
$0.4847
8,000
$0.4730
10,000
$0.4718
15,000 +
$0.4668
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments