- Home ›
- All Products›
- 0ZRN0100FF1E
0ZRN0100FF1E
Bel Power Solutions
PTC Resettable Fuse 40A 5.2s 30V 0.18Ohm 2-Pin Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PTC Resettable Fuse 40A 5.2s 30V 0.18Ohm 2-Pin Thru-Hole Bulk
Search Keywords: 0ZRN0100FF1E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ZRN0100FF1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$0.5054
500
$0.4365
1,000
$0.4207
3,000
$0.3463
6,000
$0.3190
9,000
$0.3182
12,000
$0.3174
27,000 +
$0.3166
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments