- Home ›
- All Products›
- 0ZRE0005FF1C
0ZRE0005FF1C
Bel Power Solutions
PTC Resettable Fuse - 240V - 50 mA - Through Hole - Radial Disc
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
PTC Resettable Fuse - 240V - 50 mA - Through Hole - Radial Disc
Search Keywords: 0ZRE0005FF1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ZRE0005FF1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39,714
Ships today, if you order in
Minimum Order Quantity:
100
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
100
$0.2876
2,000
$0.2138
4,000
$0.1932
6,000
$0.1927
8,000
$0.1922
26,000
$0.1918
50,000
$0.1913
100,000 +
$0.1908
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments