- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 0RQB-C2Q120G
0RQB-C2Q120G
Bel Power Solutions
POWER SUPPLY DC-DC 9~36V Input 12V/13A Output 15
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER SUPPLY DC-DC 9~36V Input 12V/13A Output 15
Search Keywords: 0RQBC2Q120G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0RQB-C2Q120G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
50 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
90
$267.84
180
$136.80
270
$93.12
360 +
$91.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments