- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 0RQB-60Q05AG
0RQB-60Q05AG
Bel Power Solutions
DC-DC 36V IN 5V 12A OUT 60W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC-DC 36V IN 5V 12A OUT 60W
Search Keywords: 0RQB60Q05AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0RQB-60Q05AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$230.29
25
$226.83
50
$223.43
90
$220.08
180
$112.40
270
$76.51
360 +
$74.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments