- Home ›
- All Products›
- 0HAAL1600-01
0HAAL1600-01
Bel Power Solutions
Pcb Fuse, Time Delay, 1.6A, 250VAC Rohs Compliant: Yes
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Pcb Fuse, Time Delay, 1.6A, 250VAC Rohs Compliant: Yes
Search Keywords: 0HAAL160001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0HAAL1600-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
100
$0.2601
2,000
$0.1960
4,000
$0.1932
6,000
$0.1905
8,000
$0.1853
26,000
$0.1335
50,000
$0.1331
100,000 +
$0.0934
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments