- Home ›
- All Products›
- 0AKRBK300-BB
0AKRBK300-BB
Bel Power Solutions
Fuse - 300A - 500V Rated - Stud Mount - For EV &HEV Applications
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - 300A - 500V Rated - Stud Mount - For EV &HEV Applications
Search Keywords: 0AKRBK300BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0AKRBK300-BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
3
$29.44
6
$28.08
12
$27.66
27
$27.24
51
$26.07
102
$25.00
252 +
$24.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments