- Home ›
- All Products›
- 0AKNBK200-BB
0AKNBK200-BB
Bel Power Solutions
Fuse - 200A, - 500V Rated - Stud Mount - For EV &HEV Applications
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - 200A, - 500V Rated - Stud Mount - For EV &HEV Applications
Search Keywords: 0AKNBK200BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0AKNBK200-BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$24.23
30
$23.51
50
$22.50
100
$21.58
250
$21.00
500
$20.68
1,000 +
$20.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments