- Home ›
- All Products›
- 0AKLZ9500-BB
0AKLZ9500-BB
Bel Power Solutions
1000V-Rated fuse for EV/HEV/ESS applications, 50A, PCB mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1000V-Rated fuse for EV/HEV/ESS applications, 50A, PCB mount
Search Keywords: 0AKLZ9500BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0AKLZ9500-BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$10.89
30
$10.55
50
$10.07
100
$9.78
250
$9.25
500
$9.00
1,000 +
$8.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments