- Home ›
- All Products›
- 0AKK-K160-BB
0AKK-K160-BB
Bel Power Solutions
Fuse - 160A - 1000V Rated - Stud Mount - For EV &HEV Applications
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - 160A - 1000V Rated - Stud Mount - For EV &HEV Applications
Search Keywords: 0AKKK160BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0AKK-K160-BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$60.34
8
$52.24
16
$50.72
32
$47.95
56
$47.23
104
$46.52
256 +
$45.82
Click for Quote
Log in
to unlock special pricing