- Home ›
- All Products›
- 0AFGB9250SBA
0AFGB9250SBA
Bel Power Solutions
Fuse - 25A - 240V/150V Rated - Stud Mount - For EV &HEV Applications
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Fuse - 25A - 240V/150V Rated - Stud Mount - For EV &HEV Applications
Search Keywords: 0AFGB9250SBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0AFGB9250SBA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
20
$8.06
40
$7.81
60
$7.46
100
$7.35
260
$6.85
500
$6.75
1,000
$6.65
2,500 +
$6.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments