- Home ›
- All Products›
- 0ADKP6300-RE
0ADKP6300-RE
Bel Power Solutions
Cartridge Fuses FUSE, CERAMIC TUBE 6.3A, 600VAC/500VDC
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cartridge Fuses FUSE, CERAMIC TUBE 6.3A, 600VAC/500VDC
Search Keywords: 0ADKP6300RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ADKP6300-RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$2.682
250
$1.353
500
$1.122
1,000
$0.977
3,000
$0.924
5,000
$0.922
8,000
$0.920
10,000 +
$0.917
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments