- Home ›
- All Products›
- 0ADKP3150-RE
0ADKP3150-RE
Bel Power Solutions
Ceramic tube fuse Axial Pigtail 5x20mm UL Slow Blow 3.15A 600V
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Ceramic tube fuse Axial Pigtail 5x20mm UL Slow Blow 3.15A 600V
Search Keywords: 0ADKP3150RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ADKP3150-RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
593
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
25
$1.667
50
$1.206
100
$1.114
250
$0.995
500
$0.909
750
$0.900
1,000 +
$0.842
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments