- Home ›
- All Products›
- 0ADKP1600-RE
0ADKP1600-RE
Bel Power Solutions
Ceramic tube fuse Axial Pigtail 5x20mm UL Slow Blow 1.6A 600V
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Ceramic tube fuse Axial Pigtail 5x20mm UL Slow Blow 1.6A 600V
Search Keywords: 0ADKP1600RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ADKP1600-RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
250
$1.394
500
$1.046
750
$0.976
1,000 +
$0.957
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments