- Home ›
- All Products›
- 0ADEP9300-RE
0ADEP9300-RE
Bel Power Solutions
Fuse Square Body 30A 500VAC 500VDC Fast 2-Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Square Body 30A 500VAC 500VDC Fast 2-Pin Through Hole
Search Keywords: 0ADEP9300RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ADEP9300-RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$5.07
50
$3.62
100
$3.10
250
$2.87
500
$2.61
1,000
$2.45
3,000
$2.36
5,000 +
$2.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments