- Home ›
- All Products›
- 0ACJ-1250-TE
Bel Power Solutions
0ACJ-1250-TE
SMD Fuse - Fast Acting - 1.25A - 600VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMD Fuse - Fast Acting - 1.25A - 600VDC
Search Keywords: 0ACJ1250TE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ACJ-1250-TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 0ACJ-1250-TE RoHS compliant?
Yes, 0ACJ-1250-TE is RoHS compliant.
What is the lead time for 0ACJ-1250-TE?
The standard lead time for 0ACJ-1250-TE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
12 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
45
$2.79
500
$1.72
750
$1.37
1,000 +
$1.34
Click for Quote
Log in
to unlock special pricing