- Home ›
- All Products›
- 0ACG-3150-TE
Bel Power Solutions
0ACG-3150-TE
SMD Fuse - 3.15A - 500VDC/350VAC - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
SMD Fuse - 3.15A - 500VDC/350VAC - Tape&Reel
Search Keywords: 0ACG3150TE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ACG-3150-TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 0ACG-3150-TE RoHS compliant?
Yes, 0ACG-3150-TE is RoHS compliant.
What is the lead time for 0ACG-3150-TE?
The standard lead time for 0ACG-3150-TE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
250
12 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
250
$1.44
500
$1.41
1,000
$1.38
3,000
$1.33
5,000 +
$1.31
Click for Quote
Log in
to unlock special pricing