- Home ›
- All Products›
- 0ACG-1600-TE
0ACG-1600-TE
Bel Power Solutions
SMD Fuse - 1.6A - 500VDC/350VAC - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Fuse - 1.6A - 500VDC/350VAC - Tape&Reel
Search Keywords: 0ACG1600TE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0ACG-1600-TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$3.07
500
$1.89
750
$1.50
1,000 +
$1.47
Click for Quote
Log in
to unlock special pricing