- Home ›
- All Products›
- 0697W3150-01
0697W3150-01
Bel Power Solutions
Fuse Subminiature 3.15A 350V Time Lag 2-Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Subminiature 3.15A 350V Time Lag 2-Pin Bulk
Search Keywords: 0697W315001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0697W3150-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,000
$0.2109
3,000
$0.2010
5,000
$0.1932
8,000
$0.1927
10,000
$0.1922
25,000
$0.1918
50,000
$0.1913
100,000 +
$0.1826
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments