- Home ›
- All Products›
- 0692-3150-02
0692-3150-02
Bel Power Solutions
Fuse Subminiature Slow Blow Acting 3.15A 250V Radial 7.7 X 8.35mm Thermoplastic Ammo CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Subminiature Slow Blow Acting 3.15A 250V Radial 7.7 X 8.35mm Thermoplastic Ammo CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Search Keywords: 0692315002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0692-3150-02
-
Alias/AKA:MRT-3.15-AMMO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,000
$0.2279
3,000
$0.2180
5,000
$0.2119
8,000
$0.2061
10,000
$0.2056
25,000
$0.1782
50,000
$0.1777
100,000 +
$0.1582
Click for Quote
Log in
to unlock special pricing