- Home ›
- All Products›
- 0686F4000-01
Bel Power Solutions
0686F4000-01
Fuse, 4A, Fast Acting, I2T = 0.11, 17mohm, 63VDC, 0603
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Fuse, 4A, Fast Acting, I2T = 0.11, 17mohm, 63VDC, 0603
Search Keywords: 0686F400001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0686F4000-01
-
Alias/AKA:C2F-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is 0686F4000-01 RoHS compliant?
Yes, 0686F4000-01 is RoHS compliant.
What is the lead time for 0686F4000-01?
The standard lead time for 0686F4000-01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
Minimum Order Quantity:
2500
12 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
2,500
$0.1459
5,000
$0.1426
10,000
$0.1392
25,000
$0.1021
50,000
$0.0995
100,000
$0.0707
150,000
$0.0696
250,000 +
$0.0691
Click for Quote
Log in
to unlock special pricing