- Home ›
- All Products›
- 0686F3500-01
Bel Power Solutions
0686F3500-01
Fuse Brd Mnt 3.5A 63VDC 0603
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Fuse Brd Mnt 3.5A 63VDC 0603
Search Keywords: 0686F350001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0686F3500-01
-
Alias/AKA:C2F-3.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is 0686F3500-01 RoHS compliant?
Yes, 0686F3500-01 is RoHS compliant.
What is the lead time for 0686F3500-01?
The standard lead time for 0686F3500-01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,250
$0.2019
2,500
$0.1514
3,750
$0.1413
5,000 +
$0.1385
Click for Quote
Log in
to unlock special pricing