- Home ›
- All Products›
- 0686F1250-01
0686F1250-01
Bel Power Solutions
Fuse Brd Mnt 1.25A 63VDC 0603
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Brd Mnt 1.25A 63VDC 0603
Search Keywords: 0686F125001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0686F1250-01
-
Alias/AKA:C2F-1.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
2,500
$0.1499
5,000
$0.1434
10,000
$0.1394
25,000
$0.0949
50,000
$0.0911
100,000
$0.0501
150,000
$0.0500
250,000 +
$0.0499
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments