- Home ›
- All Products›
- 0680H6300-01
0680H6300-01
Bel Power Solutions
SMD Fuse - 6.3A - Slow Blow - 125VAC/VDC - -55°C to 125°C - 2410
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Fuse - 6.3A - Slow Blow - 125VAC/VDC - -55°C to 125°C - 2410
Search Keywords: 0680H630001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0680H6300-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1,000
$0.3342
3,000
$0.3056
5,000
$0.2930
8,000
$0.2923
10,000
$0.2915
15,000
$0.2852
25,000
$0.2652
50,000 +
$0.2617
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments