- Home ›
- All Products›
- 0652R6300-11
0652R6300-11
Bel Power Solutions
Fuse Miniature Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Search Keywords: 0652R630011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0652R6300-11
-
Alias/AKA:5ST-6.3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,705
Can Ship immediately
Minimum Order Quantity:
100
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
100
$0.6812
500
$0.4442
3,000
$0.3946
5,000
$0.3864
8,000
$0.3845
25,000
$0.3825
50,000 +
$0.3806
Click for Quote
Log in
to unlock special pricing