- Home ›
- All Products›
- 0652R3150-13
Bel Power Solutions
0652R3150-13
Fuse - Glass Cartridge - 3.15A 250V - Slow Blow - 35A Breaking Capacity - 5mm x 20mm (Axial) Package.
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Fuse - Glass Cartridge - 3.15A 250V - Slow Blow - 35A Breaking Capacity - 5mm x 20mm (Axial) Package.
Search Keywords: 0652R315013
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | 0652R3150-13 |
| Alias/AKA: | 5STP-3.15-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 0652R3150-13 RoHS compliant?
Yes, 0652R3150-13 is RoHS compliant.
What is the lead time for 0652R3150-13?
The standard lead time for 0652R3150-13 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,017
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
50
$0.3550
500
$0.3176
1,000
$0.3104
3,000
$0.3017
5,000
$0.2977
8,000
$0.2969
10,000
$0.2939
15,000 +
$0.2931
Click for Quote
Log in
to unlock special pricing