- Home ›
- All Products›
- 0651R5000-11
0651R5000-11
Bel Power Solutions
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Search Keywords: 0651R500011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0651R5000-11
-
Alias/AKA:5SF-5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,750
Can Ship immediately
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.267
25
$0.248
100
$0.231
500
$0.215
1,000
$0.200
21,000
$0.193
76,000 +
$0.186
Click for Quote
Log in
to unlock special pricing