- Home ›
- All Products›
- 0651R0500-11
Bel Power Solutions
0651R0500-11
Fuse Cartridge Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Fuse Cartridge Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Search Keywords: 0651R050011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0651R0500-11
-
Alias/AKA:5SF-500-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0651R0500-11 RoHS compliant?
Yes, 0651R0500-11 is RoHS compliant.
What is the lead time for 0651R0500-11?
The standard lead time for 0651R0500-11 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
9 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1,000
$0.2240
3,000
$0.2175
5,000
$0.2160
8,000
$0.2132
10,000
$0.2126
25,000
$0.2021
50,000 +
$0.2016
Click for Quote
Log in
to unlock special pricing