- Home ›
- All Products›
- 0603R9200-33
0603R9200-33
Bel Power Solutions
Fuse Miniature Fast Acting 20A 250V Holder Cartridge 6 X 32mm Ceramic CE/CSA/PSE/UL/cULus
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 20A 250V Holder Cartridge 6 X 32mm Ceramic CE/CSA/PSE/UL/cULus
Search Keywords: 0603R920033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0603R9200-33
-
Alias/AKA:3AB-20-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
385
Ships today, if you order in
Minimum Order Quantity:
25
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$1.791
250
$1.005
500
$0.949
1,000
$0.929
3,000
$0.900
5,000
$0.895
8,000
$0.891
15,000 +
$0.886
Click for Quote
Log in
to unlock special pricing