- Home ›
- All Products›
- 0602R8001-33
0602R8001-33
Bel Power Solutions
Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Search Keywords: 0602R800133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:0602R8001-33
-
Alias/AKA:3SB-8-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
50
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$0.4487
250
$0.4080
1,000
$0.3922
3,000
$0.3812
5,000
$0.3762
8,000
$0.3714
10,000
$0.3704
15,000 +
$0.3695
Click for Quote
Log in
to unlock special pricing