- Home ›
- All Products›
- 0601R5000-33
Bel Power Solutions
0601R5000-33
Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
Search Keywords: 0601R500033
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | 0601R5000-33 |
| Alias/AKA: | 3AG-5-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 0601R5000-33 RoHS compliant?
Yes, 0601R5000-33 is RoHS compliant.
What is the lead time for 0601R5000-33?
The standard lead time for 0601R5000-33 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
50
$0.5055
500
$0.4107
1,000
$0.3923
3,000
$0.3702
5,000
$0.3601
8,000
$0.3592
10,000
$0.3505
15,000 +
$0.3496
Click for Quote
Log in
to unlock special pricing