- Home ›
- All Products›
- SST6/1K
Description
+
Fuse Square Body 6A 125V Slow Blow 2-Pin Surface Mount T/R
Search Keywords: SST61K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Fuse
-
Part No:SST6/1K
-
Alias/AKA:0680-6000-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.3073
3,000
$0.2843
5,000
$0.2761
8,000
$0.2696
10,000
$0.2589
25,000
$0.2406
50,000 +
$0.2260
Click for Quote
Log in
to unlock special pricing