- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0697-5000-01
0697-5000-01
Bel Fuse
Fuse Subminiature Slow Blow Acting 5A 250V Radial 8.35 X 4 X 7.7mm Thermoplastic Bulk CCC/PSE/SEMKO/VDE/cULus
Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Subminiature Slow Blow Acting 5A 250V Radial 8.35 X 4 X 7.7mm Thermoplastic Bulk CCC/PSE/SEMKO/VDE/cULus
Search Keywords: 0697500001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Fuse
-
Part No:0697-5000-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.