- Home ›
- All Products›
- 0683-1600-01
Description
+
Fuse Chip Slow Blow Acting 1.6A 350V SMD Solder Pad 12.1 X 4.45mm Ceramic SEMKO/cULus
Search Keywords: 0683160001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Fuse
-
Part No:0683-1600-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.