- Home ›
- All Products›
- 0680-3500-05
Description
+
SMD Fuse, Slow Blow, 3.5 A, 125 VAC, 125 VDC, 2410 [6125 Metric], SST
Search Keywords: 0680350005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Fuse
-
Part No:0680-3500-05
-
Alias/AKA:SST3.5-5K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5,000
$0.234
10,000
$0.222
25,000
$0.209
50,000
$0.195
100,000
$0.185
125,000
$0.184
150,000
$0.182
250,000 +
$0.172
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments