- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0680-3000-01
Description
+
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R Automotive CE/CSA/cULus
Search Keywords: 0680300001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Fuse
-
Part No:0680-3000-01
-
Alias/AKA:SST3/1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.3073
3,000
$0.2843
5,000
$0.2761
8,000
$0.2696
10,000
$0.2589
25,000
$0.2406
50,000 +
$0.2260
Click for Quote
Log in
to unlock special pricing