- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0655R9100-19
0655R9100-19
Bel Fuse
Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Accessories Notify Me
RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Search Keywords: 0655R910019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Fuse
-
Part No:0655R9100-19
-
Alias/AKA:5ET-10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.1807
3,000
$0.1767
5,000
$0.1755
8,000
$0.1720
10,000
$0.1715
25,000
$0.1638
50,000
$0.1634
100,000 +
$0.1606
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments