- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0652R2000-11
Description
+
The 0652R2000-11 is a 2A, 250V time-lag, low breaking capacity cartridge fuse in a 5x20mm glass tube package designed to IEC 60127-2 standards.
Search Keywords: 0652R200011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Fuse
-
Part No:0652R2000-11
-
Alias/AKA:5ST-2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
498
Can Ship immediately
Buy all 498 in-stock or the regular minimum order quantity of 500
Stock lot only:
498
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
1
$0.3472
500
$0.3156
1,000
$0.3148
2,500
$0.2886
5,000
$0.2767
7,500
$0.2760
10,000
$0.2753
15,000 +
$0.2693
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments