- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- D102K20Y5PH63J5R
D102K20Y5PH63J5R
BC Components
Cap Ceramic 0.001uF 100V Y5P 10%( 5 X 3.5mm) Radial 5mm 125°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cap Ceramic 0.001uF 100V Y5P 10%( 5 X 3.5mm) Radial 5mm 125°C Bulk
Search Keywords: D102K20Y5PH63J5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BC Components
-
Part No:D102K20Y5PH63J5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532230060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.001 uF
-
Voltage:100 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,029
Can Ship immediately
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$0.5020
10
$0.2690
50
$0.1493
100
$0.1298
500 +
$0.0910
Click for Quote
Log in
to unlock special pricing