- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- URDK30P1703/S14
URDK30P1703/S14
Baumer Electric
Proximity Sensor Ultrasonic NO PNP 100cm 12V to 30VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Ultrasonic NO PNP 100cm 12V to 30VDC
Search Keywords: URDK30P1703S14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:URDK30P1703/S14
-
Alias/AKA:10238743
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultrasonic
-
Sensing Distance:1000 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:76 x 31.1 x 30 mm
-
Response Frequency:240000 Hz
-
Operating Temperature:-10 to 60 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,146.66
3
$1,129.46
5 +
$1,100.80
Click for Quote
Log in
to unlock special pricing