- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- MDFK08G8124
Baumer Electric
MDFK08G8124
Magnetic Sensor 9V/12V/15V/18V/24V 5-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:MDFK08G8124
-
Alias/AKA:10142066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Minimum Operating Supply Voltage:8 V
-
Maximum Operating Supply Voltage:28 V
-
Operating Temperature:-25 to 85 °C
-
Dimension:15 x 8.5 x 47 mm
-
Mounting:Screw