- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- IHRM12P1501
IHRM12P1501
Baumer Electric
Hall Effect Sensor 30mA 9V/12V/15V/18V/24V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Hall Effect Sensor 30mA 9V/12V/15V/18V/24V
Search Keywords: IHRM12P1501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:IHRM12P1501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:60mm x 12mm dia
-
Operating Temperature:-40 to 120 °C
-
Typical Operating Supply Voltage:8 to 28 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$339.43
3
$326.80
5 +
$314.06
Click for Quote
Log in
to unlock special pricing